
KB2735SYKW | |
|---|---|
DigiKey Part Number | KB2735SYKW-ND |
Manufacturer | |
Manufacturer Product Number | KB2735SYKW |
Description | LED CBI 19.05X3.81MM 2SEG Y VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, DIP Yellow (x 2) Diffused, White 2V 175mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2735SYKW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 590nm | |
Configuration | Bar - 2 High, DIP | |
Current | 175mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.62000 | RM11.62 |
| 25 | RM7.59160 | RM189.79 |
| 100 | RM6.57820 | RM657.82 |
| 500 | RM5.74980 | RM2,874.90 |
| 1,000 | RM5.47991 | RM5,479.91 |
| 2,000 | RM5.25147 | RM10,502.94 |
| 5,000 | RM5.00256 | RM25,012.80 |
| Unit Price without VAT: | RM11.62000 |
|---|---|
| Unit Price with VAT: | RM12.78200 |

