L53HD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 4,371
Unit Price: RM1.02000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: RM0.33489
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: RM0.34649
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: RM0.21196
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: RM0.28429
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: RM0.00000

Similar


SunLED
In Stock: 42,102
Unit Price: RM0.83000
Datasheet
Red 660nm LED Indication - Discrete 2.25V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L53HD

DigiKey Part Number
754-2157-ND
Manufacturer
Manufacturer Product Number
L53HD
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red 660nm LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
9.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes