Similar
Similar
Similar
Similar
Similar

WP56BHD | |
|---|---|
DigiKey Part Number | WP56BHD-ND |
Manufacturer | |
Manufacturer Product Number | WP56BHD |
Description | LED RED DIFF T-1 3/4 BLINKNG T/H |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 14V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP56BHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 14V | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 700nm | |
Features | Flashing | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |



