WP793ED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 610
Unit Price: RM0.75000
Datasheet
Orange 617nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP793ED

DigiKey Part Number
WP793ED-ND
Manufacturer
Manufacturer Product Number
WP793ED
Description
LED ORANGE DIFF 8MM ROUND T/H
Customer Reference
Detailed Description
Orange 617nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP793ED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
8.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
8.00mm Dia
Height (Max)
11.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.