New Product
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5116AN9CXGXN-UF

DigiKey Part Number
5625-D5116AN9CXGXN-UF-ND
Manufacturer
Manufacturer Product Number
D5116AN9CXGXN-UF
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
POD
Mfr
Clock Frequency
1.6 GHz
Packaging
Tray
Access Time
18 ns
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
512M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:50
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM286.97000RM286.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM286.97000
Unit Price with VAT:RM315.66700