D5116AN9CXGRK-U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 4
Unit Price: RM302.75000
Datasheet
SDRAM - DDR4 Memory IC 8Gbit 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 8Gbit 96-FBGA (7.5x13)
D5116AN9CXGRK-U

D5116AN9CXGRK-U

DigiKey Part Number
5625-D5116AN9CXGRK-U-ND
Manufacturer
Manufacturer Product Number
D5116AN9CXGRK-U
Description
IC DRAM 8GBIT 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Voltage - Supply
1.2V
Operating Temperature
0°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes