
TC58BVG0S3HTA00 | |
|---|---|
DigiKey Part Number | TC58BVG0S3HTA00-ND |
Manufacturer | |
Manufacturer Product Number | TC58BVG0S3HTA00 |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.08000 | RM13.08 |
| Unit Price without VAT: | RM13.08000 |
|---|---|
| Unit Price with VAT: | RM14.38800 |


