
211H | |
|---|---|
DigiKey Part Number | 211H-ND |
Manufacturer | |
Manufacturer Product Number | 211H |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM258.82000 | RM258.82 |
| 5 | RM239.87600 | RM1,199.38 |
| 10 | RM232.15700 | RM2,321.57 |
| 25 | RM222.34520 | RM5,558.63 |
| Unit Price without VAT: | RM258.82000 |
|---|---|
| Unit Price with VAT: | RM284.70200 |

