Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 28-BGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16712AWI+

DigiKey Part Number
505-MAX16712AWI+-ND
Manufacturer
Manufacturer Product Number
MAX16712AWI+
Description
IC REG BUCK ADJ 6A/6A DL 28WLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 28-BGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX16712AWI+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.8V
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-WLP (2.2x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM18.95000RM18.95
10RM14.41300RM144.13
25RM13.28080RM332.02
140RM11.80000RM1,652.00
280RM11.37886RM3,186.08
560RM11.03221RM6,178.04
Manufacturers Standard Package
Unit Price without VAT:RM18.95000
Unit Price with VAT:RM20.84500