Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
32593
32593

32593

DigiKey Part Number
1742-1023-ND
Manufacturer
Manufacturer Product Number
32593
Description
BIT SET ASSORTED 6-IN-1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 4 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
Handle
Features
6-in-1, Ratcheting, Soft Grip, Stubby
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM86.36000RM86.36
5RM80.03000RM400.15
10RM77.44900RM774.49
25RM74.17280RM1,854.32
Manufacturers Standard Package
Unit Price without VAT:RM86.36000
Unit Price with VAT:RM94.99600