
40080 | |
|---|---|
DigiKey Part Number | 40080KT-ND |
Manufacturer | |
Manufacturer Product Number | 40080 |
Description | LINEMAN WORK GLOVE - MEDIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gloves Black, Tan Medium |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gloves | |
Color | Black, Tan | |
Size | Medium | |
Weight | 0.46 lb (208.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM158.98000 | RM158.98 |
| 5 | RM147.32400 | RM736.62 |
| 10 | RM142.58500 | RM1,425.85 |
| 25 | RM136.55720 | RM3,413.93 |
| Unit Price without VAT: | RM158.98000 |
|---|---|
| Unit Price with VAT: | RM174.87800 |

