5/16" Slotted Screwdriver 10.94" (278.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Slotted Screwdriver 10.94" (278.0mm)
600-6
600-6

600-6

DigiKey Part Number
1742-1062-ND
Manufacturer
Manufacturer Product Number
600-6
Description
SCREWDRIVER SLOTTED 5/16" 10.94"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 10.94" (278.0mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
5/16"
Series
Length - Blade
4.00" (101.6mm)
Packaging
Box
Length - Overall
10.94" (278.0mm)
Part Status
Active
Features
Black Tip, Chrome Finish, Color Coded, Soft Grip, Square Shank
Tool Type
Screwdriver
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM67.49000RM67.49
5RM62.53600RM312.68
10RM60.52200RM605.22
25RM57.96200RM1,449.05
Manufacturers Standard Package
Unit Price without VAT:RM67.49000
Unit Price with VAT:RM74.23900