



601-4 | |
|---|---|
DigiKey Part Number | 1742-1025-ND |
Manufacturer | |
Manufacturer Product Number | 601-4 |
Description | SCREWDRIVER SLOTTED 3/16" 7.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 7.75" (196.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.75" (196.9mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.77000 | RM50.77 |
| 5 | RM47.07400 | RM235.37 |
| 10 | RM45.55200 | RM455.52 |
| 25 | RM43.62480 | RM1,090.62 |
| Unit Price without VAT: | RM50.77000 |
|---|---|
| Unit Price with VAT: | RM55.84700 |

