
608-3 | |
|---|---|
DigiKey Part Number | 1742-1566-ND |
Manufacturer | |
Manufacturer Product Number | 608-3 |
Description | SCREWDRIVER SLOTTED 1/8" 5.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 5.75" (146.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.75" (146.0mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.60000 | RM39.60 |
| 5 | RM36.70600 | RM183.53 |
| 10 | RM35.52300 | RM355.23 |
| 25 | RM34.01800 | RM850.45 |
| Unit Price without VAT: | RM39.60000 |
|---|---|
| Unit Price with VAT: | RM43.56000 |


