



63041 | |
|---|---|
DigiKey Part Number | 1742-1272-ND |
Manufacturer | |
Manufacturer Product Number | 63041 |
Description | CUTTER CABLE CIRC CROSS 25.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 25.50" (647.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 25.50" (647.7mm) | |
Features | Replaceable Blades, Non-Slip, Soft Grips | |
Capacity | 500MCM Copper, 750MCM Aluminum | |
Weight | 5.3 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM887.68000 | RM887.68 |
| 5 | RM822.81400 | RM4,114.07 |
| 10 | RM796.38000 | RM7,963.80 |
| 25 | RM762.76520 | RM19,069.13 |
| Unit Price without VAT: | RM887.68000 |
|---|---|
| Unit Price with VAT: | RM976.44800 |

