
65808 | |
|---|---|
DigiKey Part Number | 65808-ND |
Manufacturer | |
Manufacturer Product Number | 65808 |
Description | SOCKET 12 PNT CHROME FIN 15/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 15/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 15/16" | |
Drive Size | 1/2" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.88000 | RM44.88 |
| Unit Price without VAT: | RM44.88000 |
|---|---|
| Unit Price with VAT: | RM49.36800 |

