Standard Pliers Bent Nose Smooth 13.23" (336.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71401

DigiKey Part Number
1742-71401-ND
Manufacturer
Manufacturer Product Number
71401
Description
LONG REACH NEEDLE NOSE PLIERS, B
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Bent Nose Smooth 13.23" (336.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Bent Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
13.23" (336.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM123.87000RM123.87
5RM114.79600RM573.98
10RM111.10400RM1,111.04
25RM106.40360RM2,660.09
Manufacturers Standard Package
Unit Price without VAT:RM123.87000
Unit Price with VAT:RM136.25700