



935AB1V | |
|---|---|
DigiKey Part Number | 1742-1011-ND |
Manufacturer | |
Manufacturer Product Number | 935AB1V |
Description | ACCU-BEND LEVEL, 1 VIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Level Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Level | |
For Use With/Related Products | Measurements | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.40000 | RM68.40 |
| 5 | RM63.37000 | RM316.85 |
| 10 | RM61.33400 | RM613.34 |
| 25 | RM58.73760 | RM1,468.44 |
| Unit Price without VAT: | RM68.40000 |
|---|---|
| Unit Price with VAT: | RM75.24000 |


