Nylon Storage Module Black/Gray/Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC508C

DigiKey Part Number
1742-BC508C-ND
Manufacturer
Manufacturer Product Number
BC508C
Description
LONG HANDLED CUTTER/CRIMPER
Customer Reference
Detailed Description
Nylon Storage Module Black/Gray/Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Storage Module
Size
10.10" L x 3.90" W x 3.90" H (256.5mm x 99.1mm x 99.1mm)
Material
Nylon
Color
Black/Gray/Orange
Drawer Quantity
-
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM587.77000RM587.77
Unit Price without VAT:RM587.77000
Unit Price with VAT:RM646.54700