
BD111 | |
|---|---|
DigiKey Part Number | BD111-ND |
Manufacturer | |
Manufacturer Product Number | BD111 |
Description | SCREWDRIVER PHILLIPS #1 6.63" |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 6.63" (168.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | Black Tip, Chrome Finish | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.31000 | RM39.31 |
| 5 | RM36.41400 | RM182.07 |
| 10 | RM35.24200 | RM352.42 |
| Unit Price without VAT: | RM39.31000 |
|---|---|
| Unit Price with VAT: | RM43.24100 |

