Side (Diagonal) Cutter Oval Flush 7.69" (195.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D227-7C

DigiKey Part Number
D227-7C-ND
Manufacturer
Manufacturer Product Number
D227-7C
Description
CUTTER SIDE OVAL FLUSH 7.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 7.69" (195.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
7.69" (195.3mm)
Features
Adjustable, Non-Slip, Soft Grips
Capacity
5/8" Plastic
Weight
0.55 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM293.21000RM293.21
5RM271.78200RM1,358.91
10RM263.03800RM2,630.38
25RM251.92360RM6,298.09
Manufacturers Standard Package
Unit Price without VAT:RM293.21000
Unit Price with VAT:RM322.53100