Standard Pliers Long Nose Serrated 4.81" (122.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Serrated 4.81" (122.1mm)
Klein Tools A to Z - Pliers

D321-41/2C

DigiKey Part Number
1742-1155-ND
Manufacturer
Manufacturer Product Number
D321-41/2C
Description
PLIERS STANDARD LONG NOSE 4.81"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 4.81" (122.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
4.81" (122.1mm)
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM158.98000RM158.98
5RM147.32400RM736.62
10RM142.58500RM1,425.85
25RM136.55720RM3,413.93
Manufacturers Standard Package
Unit Price without VAT:RM158.98000
Unit Price with VAT:RM174.87800