
JTH4E10 | |
|---|---|
DigiKey Part Number | JTH4E10-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E10 |
Description | HEX T-HANDLE 5/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/32" 4.00" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5/32" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.007 lb (3.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.21000 | RM23.21 |
| 5 | RM21.50400 | RM107.52 |
| 10 | RM20.81500 | RM208.15 |
| 25 | RM19.93160 | RM498.29 |
| Unit Price without VAT: | RM23.21000 |
|---|---|
| Unit Price with VAT: | RM25.53100 |

