Hex Key L-Key 2mm 3.03" (77.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLM2

DigiKey Part Number
LLM2-ND
Manufacturer
Manufacturer Product Number
LLM2
Description
HEX KEY L-SHAPE 2MM 3.03"
Customer Reference
Detailed Description
Hex Key L-Key 2mm 3.03" (77.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
2mm
Length - Overall
3.03" (77.0mm)
Features
-
Weight
0.005 lb (2.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.90000RM3.90
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000