


08 22 145 | |
|---|---|
DigiKey Part Number | 2172-0822145-ND |
Manufacturer | |
Manufacturer Product Number | 08 22 145 |
Description | NEEDLE-NOSE COMB PLRS COM-GRP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Needle Nose Serrated 5.75" (146.1mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features High Leverage, Includes Cutter |
Tool Type Combination | Length 5.75" (146.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM171.86000 | RM171.86 |
| 5 | RM159.27200 | RM796.36 |
| 10 | RM154.14900 | RM1,541.49 |
| 25 | RM147.63200 | RM3,690.80 |
| Unit Price without VAT: | RM171.86000 |
|---|---|
| Unit Price with VAT: | RM189.04600 |

