Electronics Pliers Flat Nose Smooth 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35 22 115 ESD

DigiKey Part Number
2172-3522115ESD-ND
Manufacturer
Manufacturer Product Number
35 22 115 ESD
Description
PLIERS-HALF ROUND TIP ESD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
ESD Safe, Soft Grips
Length
4.50" (114.3mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM222.65000RM222.65
5RM206.36200RM1,031.81
10RM199.72300RM1,997.23
25RM191.27920RM4,781.98
Manufacturers Standard Package
Unit Price without VAT:RM222.65000
Unit Price with VAT:RM244.91500