Tweezers Anti-Magnetic Pointed Fine 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 21 01

DigiKey Part Number
2172-922101-ND
Manufacturer
Manufacturer Product Number
92 21 01
Description
4 3/4" PREMIUM STAINLESS STEEL G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM186.95000RM186.95
5RM173.25000RM866.25
10RM167.67900RM1,676.79
25RM160.59120RM4,014.78
Manufacturers Standard Package
Unit Price without VAT:RM186.95000
Unit Price with VAT:RM205.64500