
95 61 190 | |
|---|---|
DigiKey Part Number | 2172-9561190-ND |
Manufacturer | |
Manufacturer Product Number | 95 61 190 |
Description | WIRE ROPE CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 7.50" (190.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 7.50" (190.5mm) | |
Features | High Leverage | |
Capacity | 4mm Dia Medium Wire, 2.4mm Dia Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM378.63000 | RM378.63 |
| Unit Price without VAT: | RM378.63000 |
|---|---|
| Unit Price with VAT: | RM416.49300 |

