
98 00 3/8" | |
|---|---|
DigiKey Part Number | 2172-98003/8"-ND |
Manufacturer | |
Manufacturer Product Number | 98 00 3/8" |
Description | TOOLS,HARW, ENCL, EQUIP |
Customer Reference | |
Detailed Description | Open End (Single) Wrench 3/8" 4.25" (108.0mm) Length |
Datasheet | Datasheet |
Category | End - Size 3/8" |
Manufacturer Knipex Tools LP | Length 4.25" (108.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Obsolete | End Detail Offset 15° |
Tool Type Open End (Single) | Features Chrome Finish |
Measurement Type SAE (Standard) |

