
DHP 604 | |
|---|---|
DigiKey Part Number | 3746-DHP604-ND |
Manufacturer | |
Manufacturer Product Number | DHP 604 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.245" (6.22mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.74000 | RM14.74 |
| 10 | RM12.34000 | RM123.40 |
| 85 | RM10.32553 | RM877.67 |
| 170 | RM9.76006 | RM1,659.21 |
| 255 | RM9.45184 | RM2,410.22 |
| 510 | RM8.96467 | RM4,571.98 |
| 1,020 | RM8.52755 | RM8,698.10 |
| 2,550 | RM8.02409 | RM20,461.43 |
| 5,015 | RM7.70358 | RM38,633.45 |
| Unit Price without VAT: | RM14.74000 |
|---|---|
| Unit Price with VAT: | RM16.21400 |

