Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC
MFG_SMR-61x16

SMR 61016

DigiKey Part Number
3746-SMR61016-ND
Manufacturer
Manufacturer Product Number
SMR 61016
Description
SWITCH ROTARY HEXADECIMAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.555" (14.10mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-60°C ~ 125°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM18.24000RM18.24
10RM15.89800RM158.98
25RM15.03680RM375.92
50RM14.40940RM720.47
100RM13.80380RM1,380.38
250RM13.03652RM3,259.13
500RM12.48114RM6,240.57
1,000RM11.94683RM11,946.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM18.24000
Unit Price with VAT:RM20.06400