C04UL0R6B-6ZN-X0T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 5,333
Unit Price: RM4.33000
Datasheet
0.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Knowles - Dielectric Labs Capacitors | Datasheet Preview

C04UL0R6B-6ZN-X0T

DigiKey Part Number
1761-C04UL0R6B-6ZN-X0TTR-ND - Tape & Reel (TR)
1761-C04UL0R6B-6ZN-X0TCT-ND - Cut Tape (CT)
1761-C04UL0R6B-6ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C04UL0R6B-6ZN-X0T
Description
HIGH-Q MLCC (UL): 0402, 0.6 PF (
Customer Reference
Detailed Description
0.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes