
C11AH0R3B-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C11AH0R3B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11AH0R3B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11AH0R3B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11AH0R3B-9ZN-X0T |
Description | HIGH-Q MLCC (AH): 0505, 0.3 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.74000 | RM14.74 |
| 10 | RM10.42900 | RM104.29 |
| 50 | RM8.71520 | RM435.76 |
| 100 | RM8.18540 | RM818.54 |
| 500 | RM7.28860 | RM3,644.30 |
| 1,000 | RM7.01091 | RM7,010.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM6.62733 | RM23,195.65 |
| Unit Price without VAT: | RM14.74000 |
|---|---|
| Unit Price with VAT: | RM16.21400 |

