
FPC09291 | |
|---|---|
DigiKey Part Number | 1761-FPC09291-ND |
Manufacturer | |
Manufacturer Product Number | FPC09291 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 10dB ± 1.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 10dB ± 1.5dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Bulk | Insertion Loss 1.2dB |
Part Status Active | Return Loss 10dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 2GHz ~ 18GHz | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM340.79400 | RM3,407.94 |
| Unit Price without VAT: | RM340.79400 |
|---|---|
| Unit Price with VAT: | RM374.87340 |


