Image for 2320-4R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-4R1

DigiKey Part Number
1956-2320-4R1TR-ND - Tape & Reel (TR)
1956-2320-4R1CT-ND - Cut Tape (CT)
1956-2320-4R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2320-4R1
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
300 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Part Status
Active
Height - Seated (Max)
0.086" (2.18mm)
Capacitance Range
6.5 ~ 25pF
Operating Temperature
-55°C ~ 125°C
Adjustment Type
Top
Mounting Type
Surface Mount
Voltage - Rated
250 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320-4SLR1Knowles Johanson Manufacturing3301956-2320-4SLR1CT-NDRM82.31000Parametric Equivalent
2322-4GR1Knowles Johanson Manufacturing2051956-1023-1-NDRM80.73000Parametric Equivalent
9410-25Knowles Johanson Manufacturing9681956-1082-NDRM83.02000Parametric Equivalent
9626Knowles Johanson Manufacturing501956-9626-NDRM129.55000Parametric Equivalent
9710-25SL-1Knowles Johanson Manufacturing501956-9710-25SL-1-NDRM78.09000Parametric Equivalent
In-Stock: 458
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM81.60000RM81.60
10RM64.81700RM648.17
50RM58.10160RM2,905.08
100RM56.68870RM5,668.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM52.49956RM26,249.78
Manufacturers Standard Package
Unit Price without VAT:RM81.60000
Unit Price with VAT:RM89.76000