
27273L | |
|---|---|
DigiKey Part Number | 1956-27273L-ND |
Manufacturer | |
Manufacturer Product Number | 27273L |
Description | CAP TRIMMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | 0.314" (7.98mm) | |
Operating Temperature | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.26000 | RM109.26 |
| 20 | RM84.37500 | RM1,687.50 |
| 60 | RM79.36400 | RM4,761.84 |
| 100 | RM77.51000 | RM7,751.00 |
| 500 | RM73.13506 | RM36,567.53 |
| Unit Price without VAT: | RM109.26000 |
|---|---|
| Unit Price with VAT: | RM120.18600 |


