
5502 | |
|---|---|
DigiKey Part Number | 1956-1008-ND |
Manufacturer | |
Manufacturer Product Number | 5502 |
Description | CAP TRIMMER 1-20PF 250V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 20pF Trimmer Capacitor 250 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 1500 @ 100MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM197.63000 | RM197.63 |
| 20 | RM158.97900 | RM3,179.58 |
| 60 | RM151.19167 | RM9,071.50 |
| 100 | RM148.30910 | RM14,830.91 |
| Unit Price without VAT: | RM197.63000 |
|---|---|
| Unit Price with VAT: | RM217.39300 |

