
0402BW224K160YT | |
|---|---|
DigiKey Part Number | 1763-1189-2-ND - Tape & Reel (TR) 1763-1189-1-ND - Cut Tape (CT) 1763-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW224K160YT |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW224K160YT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R7BB224 | YAGEO | 63,032 | 311-1693-1-ND | RM0.39000 | Direct |
| KGM05AR51C224KH | KYOCERA AVX | 19,874 | 478-KGM05AR51C224KHCT-ND | RM1.42000 | Direct |
| C1005X5R1C224K050BB | TDK | 161,002 | 445-4972-1-ND | RM0.47000 | Upgrade |
| C1005X5R1E224K050BC | TDK | 230,615 | 445-5944-1-ND | RM0.39000 | Upgrade |
| C1005X7R1C224K050BC | TDK | 571,564 | 445-5936-1-ND | RM0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM4.19200 | RM41.92 |
| 50 | RM3.34260 | RM167.13 |
| 100 | RM3.08070 | RM308.07 |
| 500 | RM2.63790 | RM1,318.95 |
| 1,000 | RM2.50092 | RM2,500.92 |
| 2,500 | RM2.35623 | RM5,890.57 |
| 5,000 | RM2.27866 | RM11,393.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.29355 | RM22,935.50 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

