10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B103K501NT

DigiKey Part Number
1763-1107-2-ND - Tape & Reel (TR)
1763-1107-1-ND - Cut Tape (CT)
1763-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B103K501NT
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B103K501NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,681
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.51000RM13.51
10RM9.45200RM94.52
50RM7.84620RM392.31
100RM7.34970RM734.97
500RM6.50880RM3,254.40
1,000RM6.24849RM6,248.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.97350RM14,933.75
5,000RM5.80760RM29,038.00
Manufacturers Standard Package
Unit Price without VAT:RM13.51000
Unit Price with VAT:RM14.86100