1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1808N102K302NXTM

DigiKey Part Number
1763-1227-2-ND - Tape & Reel (TR)
1763-1227-1-ND - Cut Tape (CT)
1763-1227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS1808N102K302NXTM
Description
CAP CER 1000PF 250V C0G 1808
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LS1808N102K302NXTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2, Y3
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,322
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM7.86718RM11,800.77
3,000RM7.63970RM22,919.10
4,500RM7.52572RM33,865.74
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM15.84000RM15.84
10RM11.26800RM112.68
50RM9.44900RM472.45
100RM8.88630RM888.63
500RM8.05124RM4,025.62
Digi-Reel®
QuantityUnit PriceExt Price
1RM16.63000RM16.63
10RM11.83200RM118.32
50RM9.92100RM496.05
100RM9.33070RM933.07
500RM8.33160RM4,165.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM15.84000
Unit Price with VAT:RM17.42400