
LS1808N470K302NTM | |
|---|---|
DigiKey Part Number | 1763-1073-2-ND - Tape & Reel (TR) 1763-1073-1-ND - Cut Tape (CT) 1763-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N470K302NTM |
Description | CAP CER 47PF 250VAC C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N470K302NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.04000 | RM16.04 |
| 10 | RM11.39100 | RM113.91 |
| 50 | RM9.53480 | RM476.74 |
| 100 | RM8.96110 | RM896.11 |
| 500 | RM7.99064 | RM3,995.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM7.53953 | RM11,309.30 |
| 3,000 | RM7.31862 | RM21,955.86 |
| 4,500 | RM7.20786 | RM32,435.37 |
| Unit Price without VAT: | RM16.04000 |
|---|---|
| Unit Price with VAT: | RM17.64400 |

