


040230500101JXT | |
|---|---|
DigiKey Part Number | 1608-1288-2-ND - Tape & Reel (TR) 1608-1288-1-ND - Cut Tape (CT) 1608-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040230500101JXT |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 040230500101JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43800 | RM14.38 |
| 50 | RM1.08580 | RM54.29 |
| 100 | RM0.97670 | RM97.67 |
| 500 | RM0.79344 | RM396.72 |
| 1,000 | RM0.73674 | RM736.74 |
| 2,500 | RM0.67694 | RM1,692.35 |
| 5,000 | RM0.64090 | RM3,204.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.61123 | RM6,112.30 |
| 20,000 | RM0.58681 | RM11,736.20 |
| 30,000 | RM0.57457 | RM17,237.10 |
| 50,000 | RM0.56101 | RM28,050.50 |
| 70,000 | RM0.55307 | RM38,714.90 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

