18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603-MLCC-FlexiCap-Non-Magnetic
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060321000180FQTLSM

DigiKey Part Number
1608-1254-2-ND - Tape & Reel (TR)
1608-1254-1-ND - Cut Tape (CT)
1608-1254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060321000180FQTLSM
Description
CAP CER 18PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060321000180FQTLSM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.43400RM14.34
50RM1.08500RM54.25
100RM0.97750RM97.75
500RM0.79596RM397.98
1,000RM0.73981RM739.81
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200