



060321505P10BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1247-1-ND - Cut Tape (CT) 1608-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060321505P10BQTLSM |
Description | CAP CER 5.1PF 150V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060321505P10BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 50 | RM0.82260 | RM41.13 |
| 100 | RM0.73680 | RM73.68 |
| 500 | RM0.59132 | RM295.66 |
| 1,000 | RM0.54652 | RM546.52 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

