



060322006P80BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1249-2-ND - Tape & Reel (TR) 1608-1249-1-ND - Cut Tape (CT) 1608-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322006P80BQTLSM |
Description | CAP CER 6.8PF 200V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322006P80BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28100 | RM12.81 |
| 50 | RM0.96140 | RM48.07 |
| 100 | RM0.86330 | RM86.33 |
| 500 | RM0.69872 | RM349.36 |
| 1,000 | RM0.64781 | RM647.81 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

