


060330160104JXT | |
|---|---|
DigiKey Part Number | 1608-1295-2-ND - Tape & Reel (TR) 1608-1295-1-ND - Cut Tape (CT) 1608-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060330160104JXT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060330160104JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.03800 | RM30.38 |
| 50 | RM2.45380 | RM122.69 |
| 100 | RM2.24930 | RM224.93 |
| 500 | RM1.90396 | RM951.98 |
| 1,000 | RM1.79719 | RM1,797.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.63692 | RM6,547.68 |
| 8,000 | RM1.60637 | RM12,850.96 |
| 12,000 | RM1.54746 | RM18,569.52 |
| 20,000 | RM1.51437 | RM30,287.40 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

