
0603J0500473KXT | |
|---|---|
DigiKey Part Number | 1608-1361-2-ND - Tape & Reel (TR) 1608-1361-1-ND - Cut Tape (CT) 1608-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500473KXT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61100 | RM16.11 |
| 50 | RM1.22220 | RM61.11 |
| 100 | RM1.10240 | RM110.24 |
| 500 | RM0.90084 | RM450.42 |
| 1,000 | RM0.83851 | RM838.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.74503 | RM2,980.12 |
| 8,000 | RM0.71028 | RM5,682.24 |
| 12,000 | RM0.69288 | RM8,314.56 |
| 20,000 | RM0.67359 | RM13,471.80 |
| 28,000 | RM0.66231 | RM18,544.68 |
| 40,000 | RM0.65146 | RM26,058.40 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

