0603J0630271KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.59423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.87830
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.07814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.30788
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.24579
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.28529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.15433
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.15881
Datasheet

Upgrade


KEMET
In Stock: 10,375
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 2,692
Unit Price: RM0.43000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.11345
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,195
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15414
Datasheet
270 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630271KAT

DigiKey Part Number
0603J0630271KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630271KAT
Description
CAP CER 270PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630271KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.96884RM3,875.36
Manufacturers Standard Package
Unit Price without VAT:RM0.96884
Unit Price with VAT:RM1.06572