0603J0630560GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.71295
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.89374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.51687
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.39500
Datasheet
56 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630560GAT

DigiKey Part Number
0603J0630560GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630560GAT
Description
CAP CER 56PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630560GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630560FATKnowles Syfer00603J0630560FAT-NDRM2.71295Upgrade
0603J1000560FATKnowles Syfer00603J1000560FAT-NDRM2.89374Upgrade
0603J1000560GATKnowles Syfer00603J1000560GAT-NDRM1.51687Upgrade
0603Y0630560GATKnowles Syfer00603Y0630560GAT-NDRM1.39500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.42373RM5,694.92
Manufacturers Standard Package
Unit Price without VAT:RM1.42373
Unit Price with VAT:RM1.56610