
0603J1000270FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000270FCTTR-ND - Tape & Reel (TR) 1608-0603J1000270FCT-ND - Cut Tape (CT) 1608-0603J1000270FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000270FCT |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000270FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.79700 | RM27.97 |
| 50 | RM2.26560 | RM113.28 |
| 100 | RM2.07320 | RM207.32 |
| 500 | RM1.74866 | RM874.33 |
| 1,000 | RM1.64826 | RM1,648.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.57248 | RM6,289.92 |
| 8,000 | RM1.51367 | RM12,109.36 |
| 12,000 | RM1.48420 | RM17,810.40 |
| 20,000 | RM1.45154 | RM29,030.80 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

